WLCM0603Z0B2N6TB

Walsin
791-WLCM0603Z0B2N6TB
WLCM0603Z0B2N6TB

Mfr.:

Description:
RF Inductors - SMD MLCI 0603(0201) 2.6nH+/-0.1nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,108 € 0,11 €
0,011 € 0,11 €
0,006 € 0,15 €
0,005 € 0,50 €
0,004 € 4,00 €
0,003 € 15,00 €
0,002 € 20,00 €
Full Reel (Order in multiples of 15000)
0,002 € 30,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0201 (0603 metric)
2.6 nH
0.1 nH
450 mA
250 mOhms
- 55 C
+ 125 C
4
10 GHz
0.6 mm
0.3 mm
0.3 mm
Ceramic
WLCM
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Walsin
Case Code - in: 0201
Case Code - mm: 0603
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 0,218 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.