WLBD2012K2U300TP

Walsin
791-WLBD2012K2U300TP
WLBD2012K2U300TP

Mfr.:

Description:
Ferrite Beads Chip Bead 2012K2(0805) 30 OHM +/-25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,151 € 0,15 €
0,019 € 0,19 €
0,016 € 0,40 €
0,013 € 1,30 €
0,011 € 2,75 €
0,009 € 4,50 €
0,008 € 8,00 €
Full Reel (Order in multiples of 4000)
0,005 € 20,00 €
0,004 € 32,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
800 mA
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Channels: 1 Channel
Number of Elements: 1 Element
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
USHTS:
8548000000
ECCN:
EAR99