WLBD1005HCU100TB

Walsin
791-WLBD1005HCU100TB
WLBD1005HCU100TB

Mfr.:

Description:
Ferrite Beads Chip Bead 1005HC(0402) 10 OHM 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,173 € 0,17 €
0,023 € 0,23 €
0,019 € 0,48 €
0,015 € 1,50 €
0,012 € 3,00 €
0,011 € 5,50 €
0,01 € 10,00 €
0,008 € 40,00 €
Full Reel (Order in multiples of 10000)
0,005 € 50,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
2.5 A
25 %
50 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Walsin
Number of Channels: 1 Channel
Number of Elements: 1 Element
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
USHTS:
8548000000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.