WF25T_DTL

Walsin
791-WF25T_DTL
WF25T_DTL

Mfr.:

Description:
Thin Film Resistors - SMD WF25T25120.5%10 - 1.5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,21 € 2,10 €
0,146 € 14,60 €
0,11 € 55,00 €
0,10 € 100,00 €
0,096 € 192,00 €
0,09 € 360,00 €
0,085 € 1.020,00 €
0,082 € 1.968,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
WF-T
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
750 mW (3/4 W)
200 V
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99