WF25R_BTL

Walsin
791-WF25R_BTL
WF25R_BTL

Mfr.:

Description:
Thin Film Resistors - SMD WF25R25120.1%10 - 1.5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,302 € 3,02 €
0,211 € 21,10 €
0,163 € 81,50 €
0,157 € 157,00 €
0,153 € 306,00 €
0,13 € 520,00 €
0,129 € 1.548,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
WF-R
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
750 mW (3/4 W)
200 V
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.