WF25M_YTL or XTL

Walsin
791-WF25M_YTLORXTL
WF25M_YTL or XTL

Mfr.:

Description:
Thin Film Resistors - SMD WF25M2512 -20-30%1-10M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 0,35 €
0,179 € 1,79 €
0,099 € 9,90 €
0,071 € 35,50 €
0,063 € 63,00 €
0,05 € 100,00 €
0,049 € 196,00 €
0,044 € 528,00 €
0,04 € 960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
WF-R
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
750 mW (3/4 W)
200 V
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.