WF20F_DTL

Walsin
791-WF20F_DTL
WF20F_DTL

Mfr.:

Description:
Thin Film Resistors - SMD WF20F20100.5%10 - 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,216 € 2,16 €
0,151 € 15,10 €
0,113 € 56,50 €
0,104 € 104,00 €
0,099 € 198,00 €
0,093 € 372,00 €
0,087 € 1.044,00 €
0,084 € 2.016,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
WF-F
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
500 mW (1/2 W)
200 V
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.