WF08H_BTL

Walsin
791-WF08H_BTL
WF08H_BTL

Mfr.:

Description:
Thick Film Resistors - SMD WF08H0805 .1%10 - 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 0,35 €
0,18 € 1,80 €
0,107 € 10,70 €
0,079 € 39,50 €
0,071 € 71,00 €
0,059 € 147,50 €
0,056 € 280,00 €
0,052 € 520,00 €
0,05 € 1.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
WF-H
100 mW (1/10 W)
- 55 C
+ 155 C
100 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99