WF08G2005FTL

Walsin
791-WF08G2005FTL
WF08G2005FTL

Mfr.:

Description:
Thin Film Resistors - SMD 0805, 20M ohms, 1%, 200ppm, 1/8W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,194 € 0,19 €
0,099 € 0,99 €
0,055 € 5,50 €
0,039 € 19,50 €
0,035 € 35,00 €
0,028 € 70,00 €
0,027 € 135,00 €
0,024 € 240,00 €
0,023 € 575,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
RoHS:  
WF-G
20 MOhms
1 %
200 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
100 mW (1/10 W)
150 V
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.