ST21B104K500CT

Walsin
791-ST21B104K500CT
ST21B104K500CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1 uF 10 % X7R - 55 C+ 125 C 0805 AEC-Q200 Flex Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 0,13 €
0,057 € 0,57 €
0,033 € 3,30 €
0,027 € 13,50 €
0,023 € 23,00 €
Full Reel (Order in multiples of 3000)
0,016 € 48,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 uF
50 VDC
X7R
10 %
0805
2012
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
Automotive MLCCs
AEC-Q200
ST
Reel
Cut Tape
Brand: Walsin
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99