ST18B152K500CT

Walsin
791-ST18B152K500CT
ST18B152K500CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1500 pF 10 % X7R - 55 C+ 125 C 0603 AEC-Q200 Flex Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,151 € 0,15 €
0,085 € 0,85 €
0,052 € 5,20 €
0,041 € 20,50 €
0,037 € 37,00 €
0,033 € 66,00 €
Full Reel (Order in multiples of 4000)
0,029 € 116,00 €
0,026 € 208,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1500 pF
50 VDC
X7R
10 %
0603
1608
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
Automotive MLCCs
AEC-Q200
ST
Reel
Cut Tape
Brand: Walsin
Class: Class 2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.