SL202220J060BAND5B

Walsin
791-SL202220J060AND5
SL202220J060BAND5B

Mfr.:

Description:
Ceramic Disc Capacitors CAP SL 22 pf 5% 2K V 5LS Ammo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.409

Stock:
24.409 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,194 € 0,19 €
0,111 € 1,11 €
0,067 € 6,70 €
0,053 € 26,50 €
0,049 € 49,00 €
0,043 € 107,50 €
0,033 € 165,00 €
Full Ammo Pack (Order in multiples of 9000)
0,032 € 288,00 €
0,027 € 486,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
22 pF
2 kVDC
Radial
SL
5 mm (0.197 in)
Ceramic Disc Capacitors
5 %
+ 20 C
+ 85 C
Ammo Pack
Brand: Walsin
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 9000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532249000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99