SL202150J060BAND5B

Walsin
791-SL202150J060AND5
SL202150J060BAND5B

Mfr.:

Description:
Ceramic Disc Capacitors CAP SL 15 pF 5% 2K V 5LS Ammo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,194 € 0,19 €
0,111 € 1,11 €
0,067 € 6,70 €
0,053 € 26,50 €
0,049 € 49,00 €
0,043 € 107,50 €
0,028 € 140,00 €
Full Ammo Pack (Order in multiples of 9000)
0,027 € 243,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
15 pF
2 kVDC
Radial
SL
5 mm (0.197 in)
7.5 mm
Ceramic Disc Capacitors
5 %
+ 20 C
+ 85 C
Ammo Pack
Brand: Walsin
Class: Class 1
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 9000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532230060
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.