SL102221J080HAND5P

Walsin
791-SL102221J80HAND5
SL102221J080HAND5P

Mfr.:

Description:
Ceramic Disc Capacitors CAP SL 220 pF 5% 1K V 5LS Ammo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.074

Stock:
9.074
Can Dispatch Immediately
On Order:
10.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,238 € 0,24 €
0,141 € 1,41 €
0,085 € 8,50 €
0,067 € 33,50 €
0,062 € 62,00 €
0,055 € 137,50 €
0,051 € 255,00 €
Full Ammo Pack (Order in multiples of 10000)
0,043 € 430,00 €
0,033 € 660,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
220 pF
1 kVDC
Radial
SL
5 mm (0.197 in)
9 mm
Ceramic Disc Capacitors
5 %
+ 20 C
+ 85 C
Ammo Pack
Brand: Walsin
Class: Class 1
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532230000
USHTS:
8532230060
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.