SL102101J060HAND5P

Walsin
791-SL102101J60HAND5
SL102101J060HAND5P

Mfr.:

Description:
Ceramic Disc Capacitors CAP SL 100 pF 5% 1K V 5LS Ammo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,173 € 0,17 €
0,102 € 1,02 €
0,062 € 6,20 €
0,049 € 24,50 €
0,044 € 44,00 €
0,039 € 97,50 €
0,036 € 180,00 €
Full Ammo Pack (Order in multiples of 10000)
0,03 € 300,00 €
0,029 € 580,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
100 pF
1 kVDC
Radial
SL
5 mm (0.197 in)
6 mm
Ceramic Disc Capacitors
5 %
+ 20 C
+ 85 C
Ammo Pack
Brand: Walsin
Class: Class 1
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532230060
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.