SL102101J060BAND5P

Walsin
791-SL102101J060AND5
SL102101J060BAND5P

Mfr.:

Description:
Ceramic Disc Capacitors CAP SL 100 pF 5% 1KV 5LS T&A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.877

Stock:
17.877 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 0,18 €
0,107 € 1,07 €
0,065 € 6,50 €
0,051 € 25,50 €
0,046 € 46,00 €
0,041 € 102,50 €
0,038 € 190,00 €
Full Reel (Order in multiples of 10000)
0,032 € 320,00 €
0,026 € 520,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
100 pF
1 kVDC
Radial
SL
5 mm (0.197 in)
6 mm
Ceramic Disc Capacitors
5 %
+ 20 C
+ 85 C
Reel
Cut Tape
Brand: Walsin
Class: Class 1
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532230060
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.