SL101150J040B20C6A

Walsin
791-SL101150J40B2C6A
SL101150J040B20C6A

Mfr.:

Description:
Ceramic Disc Capacitors CAP SL 15 pF 5% 100V 5LS 20LL Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,216 € 0,22 €
0,09 € 0,90 €
0,052 € 5,20 €
0,041 € 20,50 €
0,033 € 33,00 €
0,029 € 72,50 €
0,027 € 135,00 €
Full Reel (Order in multiples of 10000)
0,019 € 190,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
RoHS:  
15 pF
100 VDC
Radial
5 mm
Ceramic Disc Capacitors
5 %
+ 20 C
+ 85 C
Reel
Cut Tape
Brand: Walsin
Class: Class 1
Lead Diameter: 0.55 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
USHTS:
8532230060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.