SH31B222K202CT

Walsin
791-SH31B222K202CT
SH31B222K202CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2 kV 2200 pF 10% X7R - 55 C + 125 C 1206 Flex Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,216 € 0,22 €
0,141 € 1,41 €
0,073 € 7,30 €
0,058 € 29,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 2000)
0,041 € 82,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2200 pF
2 kVDC
X7R
10 %
1206
3216
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
General Type MLCCs
SH
Reel
Cut Tape
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multi Layer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99