SH18B473K160CT

Walsin
791-SH18B473K160CT
SH18B473K160CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047 uF 10% X7R - 55 C + 125 C 0603 Flex Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,194 € 0,19 €
0,028 € 0,28 €
0,016 € 1,60 €
0,012 € 6,00 €
0,01 € 10,00 €
0,009 € 18,00 €
Full Reel (Order in multiples of 4000)
0,004 € 16,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.047 uF
16 VDC
X7R
10 %
0603
1608
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
SH
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination Multilayer Ceramic Chip Capacitor
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

SH Soft-Termination Multilayer Ceramic Capacitors

Walsin SH Soft-Termination Multilayer Ceramic Capacitors (MLCCs) are designed with a polymer layer within end terminations that absorb mechanical stress caused by PCB handling in the SMT line and reduces the mechanical impact. The SH MLCCs offer package sizes from 0402 to 2225 with NP0, X7R, X5R, and Y5V dielectrics. These capacitors cover a capacitance range of 0.1pF to 47µF in a 6.3VDC to 3000VDC rated voltage range. The Walsin SH Soft-Termination Multilayer Ceramic Capacitors are ideal for mechanically stressed products in the automotive, power supply, and lighting industries.