RFPCA201018IM5B301

Walsin
791-RFPCA201018IM5B3
RFPCA201018IM5B301

Mfr.:

Description:
Antennas PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 3.680,00 €
1,75 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
5.15 GHz
5.85 GHz
50 Ohms
2:1
1 W
1 Band
Adhesive Mount
Connector
IPEX Male
20.1 mm
10 mm
0.8 mm
Coaxial
RFPCA
Brand: Walsin
Cable Length: 180 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99