RFMTA340745IMAB701

Walsin
791-RFMTA340745IMAB7
RFMTA340745IMAB701

Mfr.:

Description:
Antennas Metal Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 7.104,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2.5 GHz
Stamped
Metal
3.39 dBi
50 Ohms
2:1
1 W
1 Band
PCB Mount
SMD/SMT
IPEX Male
34 mm
7.8 mm
6 mm
RF Coax Cable
RFMTA
Brand: Walsin
Cable Length: 450 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 2400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99