RFDIP2012050L5T

Walsin
791-RFDIP2012050L5T
RFDIP2012050L5T

Mfr.:

Description:
Signal Conditioning Diplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,756 € 0,76 €
0,50 € 5,00 €
0,311 € 31,10 €
0,252 € 126,00 €
0,231 € 231,00 €
Full Reel (Order in multiples of 2000)
0,147 € 294,00 €
0,139 € 556,00 €
0,134 € 1.340,00 €
0,13 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
2.4 GHz, 5 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
RFDIP
Reel
Cut Tape
MouseReel
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.7 dB, 1 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99