RFDIP1608070T3T

Walsin
791-RFDIP1608070T3T
RFDIP1608070T3T

Mfr.:

Description:
Signal Conditioning Diplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,702 € 0,70 €
0,461 € 4,61 €
0,287 € 28,70 €
0,231 € 115,50 €
0,213 € 213,00 €
0,201 € 402,00 €
Full Reel (Order in multiples of 4000)
0,17 € 680,00 €
0,166 € 1.328,00 €
0,161 € 3.864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
SMD/SMT
0603 (1608 metric)
RFDIP
Reel
Cut Tape
MouseReel
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99

RFDIP Multilayer Ceramic Diplexers

Walsin Multilayer Ceramic Diplexers are designed to operate multiple transmitters on a single RF antenna. These RFDIP multilayer ceramic diplexers feature low insertion loss, suppressed high attenuation on the 2nd harmonic, and Low-Temperature Co-fired Ceramic (LTCC) process. The RFDIP ceramic diplexers offer a frequency range varying between 2.4GHz and 5.95GHz. These RFDIP ceramic diplexers are used in ISM 2.4 / 5GHz band RF and Wi-Fi 802.11a/b/g/n applications.

RF Devices

Walsin RF Devices includes multilayer ceramic (MLCC) bandpass, lowpass filters, and diplexers designed for a wide range of RF applications. The MLCC bandpass and lowpass filters feature low profile thickness, low insertion loss, and a low-temperature co-fired ceramic (LTCC) process. The MLCC filters are available in the  RFBPF, RFLPF, and RBBPF series. The Walsin RF Devices lineup also includes RFDIP series diplexers, which are designed to operate multiple transmitters on a single RF antenna. The RFDIP multilayer ceramic diplexers feature low insertion loss and the LTCC process.