RFCMF1210080M2T

Walsin
791-RFCMF1210080M2T
RFCMF1210080M2T

Mfr.:

Description:
Common Mode Chokes / Filters 100mA 90ohms 100ohm+/-20% @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,594 € 0,59 €
0,508 € 5,08 €
0,465 € 11,63 €
0,377 € 37,70 €
0,355 € 88,75 €
0,305 € 152,50 €
0,296 € 296,00 €
Full Reel (Order in multiples of 2000)
0,251 € 502,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Common Mode Chokes / Filters
RoHS:  
RFCMF
PCB Mount
SMD/SMT
90 Ohms
100 mA
1 Ohms
- 40 C
+ 85 C
1.28 in
1.02 in
0.81 in
Reel
Cut Tape
MouseReel
Common Mode Filters
Common Mode Filter
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699000
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

RF Common Mode Filters

Walsin RF Common Mode Filters (CMF) support both USB 2.0 and IEEE1394 applications with rated currents of 100mA, 200mA, and 300mA. These devices offer common mode attenuation at 8.0dB or 9.0dB @ 130MHz to 240MHz-1GHz, and a differential mode insert loss from 0.6dB to 1.1dB @ 240MHz. Walsin RF Common Mode Filters are RoHS compliant.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.