RFBPF2520090ACT

Walsin
791-RFBPF2520090ACT
RFBPF2520090ACT

Mfr.:

Description:
Signal Conditioning Band Pass Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
2.4 GHz
50 Ohms
SMD/SMT
1008 (2520 metric)
- 40 C
+ 85 C
RFBPF
Reel
Cut Tape
MouseReel
Brand: Walsin
Insertion Loss: 2.1 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.