RFBPF2012100K1T

Walsin
791-RFBPF2012100K1T
RFBPF2012100K1T

Mfr.:

Description:
Signal Conditioning Band Pass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,67 € 0,67 €
0,44 € 4,40 €
0,274 € 27,40 €
0,221 € 110,50 €
0,203 € 203,00 €
Full Reel (Order in multiples of 2000)
0,157 € 314,00 €
0,156 € 3.744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
5 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
RFBPF
Reel
Cut Tape
MouseReel
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99