RFBPF1608070AWT

Walsin
791-RFBPF1608070AWT
RFBPF1608070AWT

Mfr.:

Description:
Signal Conditioning Band Pass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.845

Stock:
2.845 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,518 € 0,52 €
0,302 € 3,02 €
0,183 € 18,30 €
0,147 € 73,50 €
0,124 € 124,00 €
0,122 € 244,00 €
Full Reel (Order in multiples of 4000)
0,084 € 336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.4 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
RFBPF
Reel
Cut Tape
MouseReel
Brand: Walsin
Insertion Loss: 2 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Ceramic Band Pass Filters

Walsin Multilayer Ceramic Band Pass Filters are designed to pass frequencies in the range of 2400MHz to 2500MHz. These multilayer ceramic bandpass filters feature a miniature footprint, low insertion loss, 50Ω or 75Ω impedance, and Low-Temperature Co-fired Ceramics (LTCC) process. The multilayer ceramic bandpass filters are ideal for 2.4GHz ISM band applications, BLUETOOTH®, HomeRF, and wireless LAN 802.11b/g/n.

RF Devices

Walsin RF Devices includes multilayer ceramic (MLCC) bandpass, lowpass filters, and diplexers designed for a wide range of RF applications. The MLCC bandpass and lowpass filters feature low profile thickness, low insertion loss, and a low-temperature co-fired ceramic (LTCC) process. The MLCC filters are available in the  RFBPF, RFLPF, and RBBPF series. The Walsin RF Devices lineup also includes RFDIP series diplexers, which are designed to operate multiple transmitters on a single RF antenna. The RFDIP multilayer ceramic diplexers feature low insertion loss and the LTCC process.