RF03N8R2B250CT

Walsin
791-RF03N8R2B250CT
RF03N8R2B250CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF,+-0.1%,25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47.110

Stock:
47.110 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,119 € 0,12 €
0,041 € 0,41 €
0,023 € 2,30 €
0,015 € 7,50 €
0,011 € 11,00 €
0,008 € 20,00 €
0,006 € 30,00 €
0,005 € 50,00 €
Full Reel (Order in multiples of 15000)
0,005 € 75,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
8.2 pF
25 VDC
C0G (NP0)
0.1 pF
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
RF Microwave / High Q
RF
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ultra High Q and Low ESR Multilayer Ceramic Chip Capacitor
Unit Weight: 0,376 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99