MR10X_FTL

Walsin
791-MR10X_FTL
MR10X_FTL

Mfr.:

Description:
Thick Film Resistors - SMD 1 Ohm - 10M Ohm 1% 200-400V -55C / +125C 3225 AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MR
1 Ohms to 1 MOhms
500 mW (1/2 W)
1 %
- 55 C
+ 155 C
200 V
1210
3225
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.55 mm (0.022 in)
AEC-Q200
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Invalid Mfg Part Number

If you have any questions please contact you Mouser Technical Sales Representative.

5-1018-15

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.