MR10X1051FTL

Walsin
791-MR10X1051FTL
MR10X1051FTL

Mfr.:

Description:
Thick Film Resistors - SMD 1.05 kOhms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,134 € 1,34 €
0,076 € 7,60 €
0,062 € 15,50 €
0,056 € 28,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 5000)
0,035 € 175,00 €
0,033 € 330,00 €
0,031 € 775,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MR
1.05 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1210
3225
3.1 mm (0.122 in)
2.6 mm (0.102 in)
0.55 mm (0.022 in)
AEC-Q200
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99