MR06X_FTL

Walsin
791-MR06X_FTL
MR06X_FTL

Mfr.:

Description:
Thick Film Resistors - SMD MR06X06031%10 - 1M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MR
1 Ohms to 10 MOhms
125 mW (1/8 W)
1 %
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
AEC-Q200
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Invalid Mfg Part Number

If you have any questions please contact you Mouser Technical Sales Representative.

5-1018-15

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99