MR04W2R20FTL

Walsin
791-MR04W2R20FTL
MR04W2R20FTL

Mfr.:

Description:
Thick Film Resistors - SMD 2.2 Ohms 50 V 100 mW 1 % 0402 - 200 PPM / C, + 400 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.840

Stock:
9.840 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,173 € 0,17 €
0,043 € 0,43 €
0,022 € 2,20 €
0,015 € 3,75 €
0,014 € 7,00 €
0,012 € 12,00 €
0,008 € 40,00 €
Full Reel (Order in multiples of 10000)
0,005 € 50,00 €
0,003 € 60,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MR
2.2 Ohms
100 mW (1/10 W)
1 %
- 200 PPM / C, 400 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
AEC-Q200
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99