MR02W2R00FAL

Walsin
791-MR02W2R00FAL
MR02W2R00FAL

Mfr.:

Description:
Thick Film Resistors - SMD 2 Ohms 25 V 50 mW 1 % 0201 - 200 PPM / C, + 600 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,216 € 0,22 €
0,054 € 0,54 €
0,027 € 2,70 €
0,019 € 4,75 €
0,017 € 8,50 €
0,015 € 15,00 €
0,009 € 45,00 €
0,005 € 50,00 €
Full Reel (Order in multiples of 15000)
0,004 € 60,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MR
2 Ohms
50 mW (1/20 W)
1 %
- 200 PPM / C, 600 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
AEC-Q200
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Thick Film Resistors

Kamaya Fixed Thick Film Resistors feature rectangular type, high power, and AEC-Q200 qualified. These resistor delivers 50mΩ maximum resistance and up to 2A rated current. The thick film resistors operate from -55°C to 155°C temperature range and are RoHS compliant. These fixed thick film resistors are halogen and antimony-free.