MK08S_JTL

Walsin
791-MK08S_JTL
MK08S_JTL

Mfr.:

Description:
Thick Film Resistors - SMD 0805 5%3.3-4.7M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,313 € 0,31 €
0,166 € 1,66 €
0,099 € 9,90 €
0,078 € 19,50 €
0,07 € 35,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 5000)
0,05 € 250,00 €
0,046 € 460,00 €
0,044 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MK
0 Ohms
330 mW (1/3 W)
5 %
- 55 C
+ 155 C
200 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
High Reliability
Anti-Sulfur Resistors
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.