MG15N821J250CT

Walsin
791-MG15N821J250CT
MG15N821J250CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 820 pF, +/- 5% 25 V T&R MG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.160

Stock:
37.160 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,041 € 0,41 €
0,024 € 2,40 €
0,018 € 9,00 €
0,015 € 15,00 €
0,013 € 32,50 €
0,012 € 60,00 €
Full Reel (Order in multiples of 10000)
0,01 € 100,00 €
0,009 € 180,00 €

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
820 pF
25 VDC
C0G (NP0)
5 %
0402
1005
SMD/SMT
- 55 C
+ 125 C
MG
Reel
Cut Tape
Brand: Walsin
Class: Class 1
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

MG Automotive Multilayer Ceramic Capacitors

Walsin MG Automotive Multilayer Ceramic Capacitors (MLCCs) are non-AEC-Q200 compliant capacitors suitable for most automotive passenger compartments. The MG MLCCs offer NP0, X7R, and X5R dielectrics resulting in high electrical precision, stability, and reliability. These capacitors are available in a 6.3V to 1000V range with capacitances from 0.1pF to 10µF. The MG Automotive Multilayer Ceramic Capacitors feature tight quality control to assure quality performance in automotive applications such as navigation/information, entertainment, and comfort equipment.