MG15B102K500CT

Walsin
791-MG15B102K500CT
MG15B102K500CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC X7R 1000 pF, +/- 10% 50 V T&R MG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.433

Stock:
39.433 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,13 € 0,13 €
0,015 € 0,15 €
0,008 € 0,80 €
0,006 € 3,00 €
0,004 € 4,00 €
0,003 € 15,00 €
Full Reel (Order in multiples of 10000)
0,002 € 20,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
50 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Automotive MLCCs
MG
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MG Automotive Multilayer Ceramic Capacitors

Walsin MG Automotive Multilayer Ceramic Capacitors (MLCCs) are non-AEC-Q200 compliant capacitors suitable for most automotive passenger compartments. The MG MLCCs offer NP0, X7R, and X5R dielectrics resulting in high electrical precision, stability, and reliability. These capacitors are available in a 6.3V to 1000V range with capacitances from 0.1pF to 10µF. The MG Automotive Multilayer Ceramic Capacitors feature tight quality control to assure quality performance in automotive applications such as navigation/information, entertainment, and comfort equipment.