MF12R4702BTL

Walsin
791-MF12R4702BTL
MF12R4702BTL

Mfr.:

Description:
Thin Film Resistors - SMD 1206 MF 47K ohm .1% 25PPM AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,205 € 0,21 €
0,15 € 1,50 €
0,141 € 14,10 €
0,132 € 33,00 €
0,125 € 62,50 €
0,119 € 119,00 €
Full Reel (Order in multiples of 5000)
0,113 € 565,00 €
0,106 € 1.060,00 €
0,103 € 2.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MF
4.7 kOhms
0.1 %
25 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
- 55 C
+ 155 C
400 mW
200 V
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Automotive Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99