MF06R_BTL

Walsin
791-MF06R_BTL
MF06R_BTL

Mfr.:

Description:
Thin Film Resistors - SMD MF06R06030.1%40-100K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,551 € 0,55 €
0,286 € 2,86 €
0,168 € 16,80 €
0,143 € 35,75 €
0,124 € 62,00 €
0,111 € 111,00 €
0,09 € 450,00 €
0,082 € 820,00 €
0,077 € 1.925,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
MF
100 kOhms
0.1 %
25 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
- 55 C
+ 155 C
AEC-Q200
150 mW
75 V
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Automotive Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.