MF04Q3402BTL

Walsin
791-MF04Q3402BTL
MF04Q3402BTL

Mfr.:

Description:
Thin Film Resistors - SMD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,108 € 0,11 €
0,078 € 0,78 €
0,073 € 7,30 €
0,068 € 17,00 €
0,065 € 32,50 €
0,06 € 60,00 €
0,056 € 280,00 €
Full Reel (Order in multiples of 10000)
0,053 € 530,00 €
0,052 € 1.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MF
3.4 kOhms
0.1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
63 mW (1/16 W)
50 V
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Automotive Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99