LR202331K060DAFD7B

Walsin
791-LR202331K60DAFD7
LR202331K060DAFD7B

Mfr.:

Description:
Ceramic Disc Capacitors CAP Y5P 330 pF 10% 2K V 7.5LS Ammo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
330 pF
2 kVDC
Radial
Y5P
7.5 mm
Ceramic Disc Capacitors
10 %
- 25 C
+ 125 C
Ammo Pack
Application: SMPS
Brand: Walsin
Class: Class 2
Dissipation Factor DF: 0.2
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Temperature Coefficient/Code: Y5R
Thickness: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532230000
USHTS:
8532230060
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.