CH500050C040B20C2P

Walsin
791-CH50050C4020C2P
CH500050C040B20C2P

Mfr.:

Description:
Ceramic Disc Capacitors CAP NPO 5 pF +/-.25pf 50V 2.5LS 20LL Bulk

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 pF
50 VDC
Radial
C0G (NP0)
2.5 mm (0.098 in)
Bulk
Brand: Walsin
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: CERAMIC DISC CAPACITOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532230000
CNHTS:
8532249000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99