1812B102K302CT

Walsin
791-1812B102K302CT
1812B102K302CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC X7R 1000 pF, +/- 10% 3K V T&R MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 734

Stock:
734
Can Dispatch Immediately
On Order:
2.000
Expected 8/24/2026
3.000
Expected 9/21/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,389 € 0,39 €
0,172 € 1,72 €
0,152 € 15,20 €
0,144 € 72,00 €
Full Reel (Order in multiples of 1000)
0,12 € 120,00 €
0,097 € 194,00 €
0,091 € 455,00 €
0,087 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
3 kVDC
X7R
10 %
1812
4532
SMD/SMT
Standard
- 55 C
+ 125 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Middle and High Voltage Multilayer Ceramic Capacitor
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.