1210B225M101CT

Walsin
791-1210B225M101CT
1210B225M101CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 MLCC X7R 2.2 uF, +/- 20% 100 V T&R GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,218 € 2,18 €
0,124 € 12,40 €
0,096 € 48,00 €
0,079 € 79,00 €
Full Reel (Order in multiples of 2000)
0,079 € 158,00 €
0,071 € 284,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 uF
100 VDC
X7R
20 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.