1206B101K202CT

Walsin
791-1206B101K202CT
1206B101K202CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF +-10% 2000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.697

Stock:
4.697
Can Dispatch Immediately
On Order:
3.000
Expected 8/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,227 € 0,23 €
0,131 € 1,31 €
0,079 € 7,90 €
0,064 € 32,00 €
0,054 € 54,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,043 € 258,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 pF
2 kVDC
X7R
10 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.