0805B101J501CT

Walsin
791-0805B101J501CT
0805B101J501CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC X7R 100 pF, +/- 5% 500 V T&R MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,14 € 0,14 €
0,082 € 0,82 €
0,05 € 5,00 €
0,039 € 19,50 €
0,036 € 36,00 €
0,031 € 62,00 €
Full Reel (Order in multiples of 4000)
0,023 € 92,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 pF
500 VDC
X7R
5 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Middle and High Voltage Multilayer Ceramic Capacitor
Unit Weight: 6,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.