0612B154M500CT

Walsin
791-0612B154M500CT
0612B154M500CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0612 MLCC X7R 0.15 uF +/- 20% 50 V T&R AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,389 € 0,39 €
0,253 € 2,53 €
0,16 € 16,00 €
0,129 € 64,50 €
0,119 € 119,00 €
0,111 € 222,00 €
Full Reel (Order in multiples of 4000)
0,096 € 384,00 €
0,092 € 736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.15 uF
50 VDC
X7R
20 %
0612 (Reversed)
1632 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0612 (1632 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low Inductance MLCC
Unit Weight: 17,121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99