0603S106M100CT

Walsin
Not Assigned
0603S106M100CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X6S 10 uF +/- 20% 10 V T&R GP

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
10 uF
10 VDC
X6S
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 105 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Brand: Walsin
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Unit Weight: 3,064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410