0603B124M100CT

Walsin
791-0603B124M100CT
0603B124M100CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 0.12 uF, +/ -20% 10 V T&R GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,119 € 0,12 €
0,041 € 0,41 €
0,024 € 2,40 €
0,018 € 9,00 €
0,015 € 15,00 €
0,013 € 26,00 €
Full Reel (Order in multiples of 4000)
0,01 € 40,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.12 uF
10 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99