0402B333K250CT

Walsin
791-0402B333K250CT
0402B333K250CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033uF +-10% 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.405

Stock:
26.405 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,108 € 0,11 €
0,011 € 0,11 €
0,01 € 1,00 €
0,006 € 3,00 €
0,005 € 5,00 €
0,004 € 20,00 €
Full Reel (Order in multiples of 10000)
0,002 € 20,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.033 uF
25 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.