0201B222K160CT

Walsin
791-0201B222K160CT
0201B222K160CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 2200 pF 10% X7R 0201 - 55 C + 125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42.940

Stock:
42.940 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,108 € 0,11 €
0,012 € 0,12 €
0,008 € 0,80 €
0,005 € 2,50 €
0,004 € 4,00 €
0,003 € 15,00 €
0,002 € 20,00 €
Full Reel (Order in multiples of 15000)
0,002 € 30,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2200 pF
16 VDC
X7R
10 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 0,376 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

General Purpose SMD Multilayer Ceramic Capacitors

Walsin General Purpose SMD Multilayer Ceramic Capacitors (MLCCs) offer high electrical precision, stability, and reliability in NP0, X7R, X6S, X5R, and Y5V dielectrics. These MLCCs are available in a wide range of sizes from 0201 to 1812 and in a wide 0.1pF to 220µF capacitance range with lead-free terminations. With a rated voltage range of 4VDC to 100VDC, the Walsin General Purpose SMD MLCCs are ideal for general digital circuits, power bypass capacitors, consumer electronics, and telecommunication applications.